Cart

DTSMF-31N-V-T/R

DIPTRONICS

3.5x6x4.3 SMT 1.6N AG gull-wing
Supplier: Diptronics
Matchcode: DTSMF31NVTR
Rutronik No.: SWITCH9390
Unit Pack: 1800
MOQ: 1800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0946 $
170.28 $

Prices

1,800 0.0946 $
3,600 0.086 $
5,400 0.0817 $
10,800 0.0789 $
21,600 0.0774 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6,0x3,5 mm
Total high/long
H4,3 mm
Operating temp.
-25 to 70 °C
Operating life
50000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
0.8 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
7.2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?