Cart

DTSM-66S-V-T/R

DIPTRONICS DTSM-66S-V-T/R

image shown is a representation only

DIPTRONICS

6x6x13 SMT 3,2N AG brown
Supplier: Diptronics
Matchcode: DTSM66SVTR
Rutronik No.: SWITCH8804
Unit Pack: 200
MOQ: 1000
Packaging: REEL
On request
0.0891 $
89.10 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.2 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
4.5 mm
Plating
Ag
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H13,0 mm
Actuator size
3.0 mm
Button version
Round
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?