Cart

DTSM-66S-V-T/R

DIPTRONICS DTSM-66S-V-T/R

image shown is a representation only

DIPTRONICS

6x6x13 SMT 3,2N AG brown
Supplier: Diptronics
Matchcode: DTSM66SVTR
Rutronik No.: SWITCH8804
Unit Pack: 200
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1166 $
116.60 $

Prices

1,000 0.1166 $
2,200 0.106 $
3,800 0.1007 $
9,200 0.0972 $
18,600 0.0954 $

Parameter

Termination
SMT
Operating force
3.2 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H13,0 mm
Operating temp.
-25 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?