Cart

DTSM-648N-V-T/R

DIPTRONICS DTSM-648N-V-T/R

image shown is a representation only

DIPTRONICS

6x6x7.3 SMT 1.6N AG brown
Supplier: Diptronics
Matchcode: DTSM648NVTR
Rutronik No.: SWITCH7117
Unit Pack: 700
MOQ: 1400
Packaging: REEL
On request
0.0836 $
117.04 $

Prices

1,400 0.0836 $
2,800 0.0828 $
4,200 0.082 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
4.5 mm
Plating
Ag
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H7,3 mm
Actuator size
2.8 mm
Button version
Square
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?