Cart

DTSM-61N-V-B

DIPTRONICS DTSM-61N-V-B

image shown is a representation only

DIPTRONICS

6x6x4.3 SMT 1.6N AG brown
Supplier: Diptronics
Matchcode: DTSM61NVB
Rutronik No.: PUSH4450
Unit Pack: 77
MOQ: 1001
Packaging: TUBE
On request
0.0737 $
73.77 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
4.5 mm
Plating
Ag
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H4,3 mm
Actuator size
3.0 mm
Button version
Round
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?