Cart

DTSM-32NVR3

DIPTRONICS DTSM-32NVR3

image shown is a representation only

DIPTRONICS

6x3,5x5,5 SMT 1.6N AG brown
Supplier: Diptronics
Matchcode: DTSM32NVR3
Rutronik No.: SWITCH10504
Unit Pack: 1400
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.093 $
130.20 $

Prices

1,400 0.093 $
2,800 0.08 $
11,200 0.078 $
22,400 0.077 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6,0x3,5 mm
Total high/long
H5,5 mm
Operating temp.
-25 to 70 °C
Operating life
50000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
6.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?