Cart

DTSM-32NVR3

DIPTRONICS DTSM-32NVR3

image shown is a representation only

DIPTRONICS

6x3,5x5,5 SMT 1.6N AG brown
Supplier: Diptronics
Matchcode: DTSM32NVR3
Rutronik No.: SWITCH9903
Unit Pack: 1400
MOQ: 1400
Packaging: REEL
In Stock
0.0858 $
120.12 $

Prices

1,400 0.0858 $
2,800 0.07 $
4,200 0.0693 $
5,600 0.0687 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
6.5 mm
Illuminated
No Y/N
Dimension
6,0x3,5 mm
Total high/long
H5,5 mm
Actuator size
3.0 mm
Button version
Square
Automotive
NO
Operating life
50000 cycles
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?