Cart

DTSM-25N-V-B

DIPTRONICS DTSM-25N-V-B

image shown is a representation only

DIPTRONICS

12x12x8.5 SMT 1.6N AG brown
Supplier: Diptronics
Matchcode: DTSM25NVB
Rutronik No.: SWITCH8699
Unit Pack: 1
MOQ: 1000
Packaging: TUBE
On request
0.1116 $
111.60 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
STRAIGHT
Operating force
1.6 N
Ground
No Y/N
Sealing
IP00
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
5 mm
Plating
Ag
Illuminated
No Y/N
Dimension
12x12 mm
Total high/long
H8,5 mm
Actuator size
3.8 mm
Button version
SQUARE
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?