Cart

DTSL-61Y-V-T/R

DIPTRONICS

TACT SMT H2,5MM 5,2N
Supplier: Diptronics
Matchcode: DTSL61YVTR
Rutronik No.: SWITCH8806
Unit Pack: 2700
MOQ: 2700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.115 $
310.50 $

Prices

2,700 0.115 $
5,400 0.1093 $
8,100 0.1055 $
18,900 0.1036 $

Parameter

Termination
SMT
Operating force
5.2 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H2,5 mm
Operating temp.
-25 to 70 °C
Operating life
1000000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.0 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?