Cart

DTSJW-69N-V-B

DIPTRONICS

6.2x6.2x3.5 SMT 1,8N AG
Supplier: Diptronics
Matchcode: DTSJW69NVB
Rutronik No.: SWITCH8728
Unit Pack: 75
MOQ: 1275
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1748 $
222.87 $

Prices

1,275 0.1748 $
13,050 0.159 $
22,050 0.151 $
55,050 0.1457 $
111,000 0.143 $

Parameter

Termination
SMT
Operating force
1.8 N
Model Construct
Straight
Sealing
IP57
Dimension
6x6 mm
Total high/long
H3,5 mm
Operating temp.
-25 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?