Cart

DTSJ-61S-V-T/R

DIPTRONICS

6x6x4,3 SMT-J 3,2N AG salmon
Supplier: Diptronics
Matchcode: DTSJ61SVTR
Rutronik No.: SWITCH9288
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.0915 $
91.50 $

Prices

1,000 0.0915 $
2,000 0.0746 $
3,000 0.0739 $
5,000 0.0732 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.2 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
4.5 mm
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H4,3 mm
Actuator size
3.0 mm
Button version
Round
Automotive
NO
Operating life
50000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?