Cart

DTSGZML-61N-V-T/R

DIPTRONICS DTSGZML-61N-V-T/R

image shown is a representation only

DIPTRONICS

6.2x6.2x2.5 SMT 1.6N AG brown
Supplier: Diptronics
Matchcode: DTSGZML61NVTR
Rutronik No.: SWITCH7958
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.117 $
292.50 $

Prices

2,500 0.117 $
5,000 0.1115 $
10,000 0.1076 $
17,500 0.106 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H2,5 mm
Operating temp.
-25 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
Yes Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?