Cart

DTSAMG-63R-Q-T/R

DIPTRONICS

L9,9mm HORIZ SMT 2.6N AG red gr
Supplier: Diptronics
Matchcode: DTSAMG63RQTR
Rutronik No.: SWITCH10051
Unit Pack: 380
MOQ: 1140
Packaging: BULK
On request
0.1189 $
135.55 $

Prices

1,140 0.1189 $
2,280 0.1177 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Rightangle
Operating force
2.6 N
Ground
Yes Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
4.5 mm
Plating
Ag
Illuminated
No Y/N
Dimension
7,2x7,0 mm
Total high/long
L9,9 mm
Actuator size
3.5 mm
Button version
Round
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?