Cart

DTSAM-65N-V-T/R

DIPTRONICS

L8.8mm HORIZ SMT 1.6N AG brown
Supplier: Diptronics
Matchcode: DTSAM65NVTR
Rutronik No.: SWITCH10040
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1551 $
155.10 $

Prices

1,000 0.1551 $
1,500 0.141 $
3,000 0.134 $
6,500 0.1293 $
13,000 0.1269 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Rightangle
Sealing
IP40
Dimension
7,2x7,0 mm
Total high/long
L8,8 mm
Operating temp.
-25 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.5 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?