Cart

DTSAM-61N-V

DIPTRONICS

Right Angle SMT Brown 1,6N
Supplier: Diptronics
Matchcode: DTSAM61NV
Rutronik No.: SWITCH10810
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
On request
On request

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Rightangle
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Illuminated
No Y/N
Dimension
7,2x7,0 mm
Total high/long
L3,6 mm
Button version
Round
Automotive
NO
Operating life
20000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85361050900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?