Cart

DTS-644S-V

DIPTRONICS DTS-644S-V

image shown is a representation only

DIPTRONICS

6x6x7.3 THT 3.2N AG salmon
Supplier: Diptronics
Matchcode: DTS644SV
Rutronik No.: PUSH4616
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.086 $
86.00 $

Prices

1,000 0.086 $
3,000 0.0781 $
5,000 0.0743 $
12,000 0.0716 $
25,000 0.0704 $

Parameter

Termination
THT
Operating force
3.2 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H7,3 mm
Operating temp.
-25 to 70 °C
Operating life
50000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.8 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?