Cart

DTS-32Y-V-B

DIPTRONICS

Tact 3,5x6x5mm THT 5,2N AG
Supplier: Diptronics
Matchcode: DTS32YVB
Rutronik No.: SWITCH10653
Unit Pack: 135
MOQ: 135
Packaging: TUBE
Soon available
0.0925 $
12.49 $

Prices

135 0.0925 $
270 0.0755 $
540 0.0747 $
1,080 0.074 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
5.2 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
6.5 mm
Illuminated
No Y/N
Dimension
6,0x3,5 mm
Total high/long
H5,0 mm
Actuator size
1.5 mm
Button version
Round
Automotive
NO
Operating life
30000 cycles
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?