Cart

DTS-25S-V

DIPTRONICS DTS-25S-V

image shown is a representation only

DIPTRONICS

12x12x8.5 Print 3,2N AG
Supplier: Diptronics
Matchcode: DTS25SV
Rutronik No.: SWITCH8367
Unit Pack: 500
MOQ: 500
Packaging: BULK
Soon available
0.1381 $
69.05 $

Prices

500 0.1381 $
1,000 0.1179 $
2,000 0.1137 $
3,000 0.1126 $
4,000 0.1105 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.2 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
5.0 mm
Plating
Ag
Illuminated
No Y/N
Dimension
12x12 mm
Total high/long
H8,5 mm
Actuator size
3.0 mm
Button version
Round
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?