Cart

DTS-21N-V

DIPTRONICS

12x12x4.3 Print 1.6N AG brown
Supplier: Diptronics
Matchcode: DTS21NV
Rutronik No.: SWITCH9501
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1065 $
106.50 $

Parameter

Termination
THT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
12x12 mm
Total high/long
H4,3 mm
Operating temp.
-25 to 70 °C
Operating life
100000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
5.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85365011990
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?