Cart

DP-10-V

DIPTRONICS

10POL.THT PIANO ACT. SHORT
Supplier: Diptronics
Matchcode: DP10V
Rutronik No.: SWITCH6856
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.7902 $
0.79 $

Prices

1 0.7902 $
34 0.6443 $
68 0.6382 $
136 0.6321 $

Parameter

Termination
THT
No.of positions
10
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Plating
Au
Height
10.3 mm
Length
27 mm
Width
10.8 mm
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?