Cart

DP-08B-V

DIPTRONICS

8POL.THT PIANO flush actua.blue
Supplier: Diptronics
Matchcode: DP08BV
Rutronik No.: SWITCH9454
Unit Pack: 21
MOQ: 1008
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.6161 $
621.03 $

Prices

1,008 0.6161 $
1,449 0.5945 $
2,919 0.5838 $
Obsolete article with this quantity is not orderable.

Parameter

Termination
THT
No.of positions
8
Model construct
PIANO
Actuator
FLUSH
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
21.9 mm
Height
10.3 mm
Width
10.8 mm
Sealing
NO
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?