Cart

DP-04-V

DIPTRONICS DP-04-V

image shown is a representation only

DIPTRONICS

4POL.THT PIANO ACT. SHORT
Supplier: Diptronics
Matchcode: DP04V
Rutronik No.: SWITCH8800
Unit Pack: 39
MOQ: 1014
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.4932 $
500.10 $

Prices

1,014 0.4932 $
1,833 0.4759 $
3,627 0.4672 $
Article with this quantity is not orderable.

Parameter

Termination
THT
No.of positions
4
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
6.6 mm
Height
10.3 mm
Width
10.8 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?