Cart

DP-02-V

DIPTRONICS DP-02-V

image shown is a representation only

DIPTRONICS

2POL.THT PIANO ACT. SHORT
Supplier: Diptronics
Matchcode: DP02V
Rutronik No.: SWITCH8027
Unit Pack: 70
MOQ: 1050
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.3887 $
408.14 $

Prices

1,050 0.3887 $
2,240 0.3751 $
4,550 0.3683 $
Article with this quantity is not orderable.

Parameter

Termination
THT
No.of positions
2
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
6.6 mm
Height
10.3 mm
Width
10.8 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?