Cart

DMR-10-T-V

DIPTRONICS DMR-10-T-V

image shown is a representation only

DIPTRONICS

10 POL SMT ACT FLAT
Supplier: Diptronics
Matchcode: DMR10TV
Rutronik No.: SWITCH6765
Unit Pack: 18
MOQ: 1008
Packaging: TUBE
On request
0.6894 $
694.92 $

Parameter

Termination
SMT
No.of positions
10
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Ground
NO Y/N
Sealing
NO
Operating life
2000 cycles
Plating
AU
Height
3 mm
Length
26.3 mm
Width
6.2 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?