Cart

DMR-03-V

DIPTRONICS

3 POL SMT ACTUATOR FLAT
Supplier: Diptronics
Matchcode: DMR03V
Rutronik No.: SWITCH6701
Unit Pack: 55
MOQ: 1045
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4721 $
493.34 $

Prices

1,045 0.4721 $
1,815 0.4555 $
3,630 0.4473 $

Parameter

Termination
SMT
No.of positions
3
Model construct
TOP
Actuator
FLUSH
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
8.6 mm
Height
3 mm
Width
6.2 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?