Cart

DM-01-V-T/R

DIPTRONICS

1POL SMT ACTUATOR HIGH
Supplier: Diptronics
Matchcode: DM01VTR
Rutronik No.: SWITCH10578
Unit Pack: 800
MOQ: 1600
Packaging: REEL
On request
0.4294 $
687.04 $

Prices

1,600 0.4294 $
3,200 0.4253 $
4,800 0.4213 $

Parameter

Termination
SMT
No.of positions
1
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
TERMINALS
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
0.7 mm
Length
3.5 mm
Width
6.2 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?