Cart

DJR-02-T-V-T/R (ON)

DIPTRONICS

Dip 2 Pos. SMT-J ON 6x6,2x3mm
Supplier: Diptronics
Matchcode: DJR02TVTRON
Rutronik No.: SWITCH9415
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.5455 $
545.50 $

Prices

1,000 0.5455 $
2,000 0.4448 $
3,000 0.4406 $
4,000 0.4364 $

Parameter

Termination
SMT
No.of positions
2
Model construct
Top
Actuator
Flush
Tape sealed
Yes Y/N
Ground
No Y/N
Sealing
IP40
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Plating
Au
Height
3 mm
Length
6 mm
Width
6.2 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?