Cart

DHNF-08-V

DIPTRONICS DHNF-08-V

image shown is a representation only

DIPTRONICS

8 POLES SMT ACT FLAT ON-posit.
Supplier: Diptronics
Matchcode: DHNF08V
Rutronik No.: SWITCH8001
Unit Pack: 40
MOQ: 1000
Packaging: TUBE
On request
0.6456 $
645.60 $

Parameter

Termination
SMT
No.of positions
8
Model construct
TOP
Actuator
FLUSH
Tape sealed
NO Y/N
Ground
NO Y/N
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Plating
Au
Height
1.5 mm
Length
11.4 mm
Width
4.5 mm
Pitch
1.3 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?