Cart

DHN-10F-V

DIPTRONICS DHN-10F-V

image shown is a representation only

DIPTRONICS

10 POLES SMT ACT FLAT
Supplier: Diptronics
Matchcode: DHN10FV
Rutronik No.: SWITCH8713
Unit Pack: 33
MOQ: 1023
Packaging: REEL
On request
0.6866 $
702.39 $

Parameter

Termination
SMT
No.of positions
10
Model construct
TOP
Actuator
FLUSH
Tape sealed
No Y/N
Ground
NO Y/N
Sealing
TERMINALS
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Plating
Au
Height
1.5 mm
Length
13.9 mm
Width
4.5 mm
Pitch
1.3 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?