Cart

DHN-10F-T-V-T/R

DIPTRONICS

10 POLES SMT ACT FLAT
Supplier: Diptronics
Matchcode: DHN10FTVTR
Rutronik No.: SWITCH8508
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.8286 $
3,314.40 $

Prices

4,000 0.8286 $
8,000 0.8129 $

Parameter

Termination
SMT
No.of positions
10
Model construct
TOP
Actuator
FLUSH
Tape sealed
Yes Y/N
Pitch
1.3 mm
Operating temp.
-40 to 85 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
13.9 mm
Height
1.5 mm
Width
4.5 mm
Sealing
TERMINALS
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?