Cart

DHN-04-T-V

DIPTRONICS DHN-04-T-V

image shown is a representation only

DIPTRONICS

4 POLES SMT ACT FLAT Tape
Supplier: Diptronics
Matchcode: DHN04TV
Rutronik No.: SWITCH7935
Unit Pack: 75
MOQ: 1050
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6908 $
725.34 $

Prices

1,050 0.6908 $
1,275 0.6666 $
2,625 0.6545 $

Parameter

Termination
SMT
No.of positions
4
Model construct
TOP
Actuator
FLUSH
Tape sealed
Yes Y/N
Pitch
1.3 mm
Operating temp.
-40 to 85 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
6.3 mm
Height
1.5 mm
Width
4.5 mm
Sealing
TERMINALS
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?