Cart

DHN-02F-V-T/R

DIPTRONICS DHN-02F-V-T/R

image shown is a representation only

DIPTRONICS

2 POLES SMT ACT FLAT "Off"
Supplier: Diptronics
Matchcode: DHN02FVTR
Rutronik No.: SWITCH8910
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.7514 $
3,005.60 $

Parameter

Termination
SMT
No.of positions
2
Model construct
TOP
Actuator
FLUSH
Tape sealed
No Y/N
Ground
NO Y/N
Sealing
TERMINALS
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Height
1.5 mm
Length
3.8 mm
Width
4.5 mm
Pitch
1.3 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?