Cart

DHN-02F-T-V-T/R

DIPTRONICS

DIP 2 POLES SMT ACT FLAT
Supplier: Diptronics
Matchcode: DHN02FTVTR
Rutronik No.: SWITCH7527
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.789 $
3,156.00 $

Parameter

Termination
SMT
No.of positions
2
Model construct
TOP
Actuator
FLUSH
Tape sealed
Yes Y/N
Ground
NO Y/N
Sealing
TERMINALS
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Plating
Au
Height
1.4 mm
Length
3.8 mm
Width
4.5 mm
Pitch
1.3 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?