Cart

DHN-02-V-T/R

DIPTRONICS

2 POLES SMT ACT FLAT "On"
Supplier: Diptronics
Matchcode: DHN02VTR
Rutronik No.: SWITCH9207
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.648 $
2,592.00 $

Prices

4,000 0.648 $
8,000 0.623 $

Parameter

Termination
SMT
No.of positions
2
Model construct
TOP
Actuator
FLUSH
Tape sealed
NO Y/N
Pitch
1.3 mm
Operating temp.
-40 to 85 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
3.8 mm
Height
1.4 mm
Width
4.5 mm
Sealing
TERMINALS
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?