Cart

DA-08-V

DIPTRONICS DA-08-V

image shown is a representation only

DIPTRONICS

DIP 8P THTRA RAISED
Supplier: Diptronics
Matchcode: DA08V
Rutronik No.: SWITCH6488
Unit Pack: 21
MOQ: 1008
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Termination
THT
No.of positions
8
Model construct
SIDE
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
21.7 mm
Height
9.9 mm
Width
6.9 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?