DA-06B-V

image shown is a representation only
Supplier: Diptronics
Matchcode: DA06BV
Rutronik No.: SWITCH8171
Unit Pack: 28
MOQ: 28
Packaging: TUBE
Parameter
- Termination
- THT
- No.of positions
- 6
- Model construct
- SIDE
- Actuator
- RAISED
- Tape sealed
- NO Y/N
- Pitch
- 2.5 mm
- Operating temp.
- -20 to 70 °C
- Operating life
- 2000 cycles
- max.Volt/Switch
- 24 DC V
- max.I/ Switch
- 25 mA
- Length
- 16.6 mm
- Height
- 9.9 mm
- Width
- 6.9 mm
- Sealing
- NO
- Ground
- NO Y/N
- Plating
- Au
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85365019990
- Country
- ABC-Code
- B
- Supplier Lead time
- 100 weeks