Cart

DA-06-V

DIPTRONICS DA-06-V

image shown is a representation only

DIPTRONICS

6 POLES THT-RA HORIZ ACT.LONG
Supplier: Diptronics
Matchcode: DA06V
Rutronik No.: SWITCH6485
Unit Pack: 28
MOQ: 1008
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/30/2016
0.5098 $
513.88 $

Prices

1,008 0.5098 $
1,820 0.492 $
3,612 0.483 $
Article with this quantity is not orderable.

Parameter

Termination
THT
No.of positions
6
Model construct
SIDE
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
16.6 mm
Height
9.9 mm
Width
6.9 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?