Cart

DA-02KN-V

DIPTRONICS DA-02KN-V

image shown is a representation only

DIPTRONICS

DIP 2P THTRA RAISED BLACK
Supplier: Diptronics
Matchcode: DA02KNV
Rutronik No.: SWITCH6882
Unit Pack: 73
MOQ: 1022
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2015
0.3915 $
400.11 $

Prices

1,022 0.3915 $
2,263 0.3778 $
4,526 0.3709 $
Article with this quantity is not orderable.

Parameter

Termination
THT
No.of positions
2
Model construct
SIDE
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 80 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
6.6 mm
Height
2.9 mm
Width
9.9 mm
Sealing
TERMINALS
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?