Cart

BTE-V-T/R

DIPTRONICS BTE-V-T/R

image shown is a representation only

DIPTRONICS

DETECT 3,5x2,8x2,5 SMT
Supplier: Diptronics
Matchcode: BTEVTR
Rutronik No.: SWITCH8696
Unit Pack: 2600
MOQ: 2600
Packaging: REEL
On request
0.3483 $
905.58 $

Prices

2,600 0.3483 $
5,200 0.284 $
7,800 0.2786 $
10,400 0.2759 $

Parameter

Termination
SMT
Contact type
SPST
Model Construct
Straight
Mounting
PCB
Actuator
Pin
Operating force
0.5 N
Ground
No Y/N
max.I /Switch
1 mA
Pitch
2.4 mm
Plating
AG
Operating temp.
-10 to 60 °C
Height
2.5 mm
Length
3.5 mm
Width
2.8 mm
Operating life
100000 cycles
Automotive
NO
max.Volt/Switch
5 DC V
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?