Cart

1188E-1K3-V-T/R

DIPTRONICS 1188E-1K3-V-T/R

image shown is a representation only

DIPTRONICS

L1,0MM HORIZ SMT 2,6N AG post
Supplier: Diptronics
Matchcode: 1188E1K3VTR
Rutronik No.: SWITCH10671
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
0.1817 $
272.55 $

Prices

1,500 0.1817 $
3,000 0.1481 $
4,500 0.1467 $
7,500 0.1453 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
RIGHTANGLE
Operating force
2.6 N
Ground
No Y/N
Sealing
IP00
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Illuminated
No Y/N
Dimension
7x3,5 mm
Total high/long
L3,5 mm
Actuator size
1 mm
Button version
SQUARE
Automotive
NO
Operating life
50000 cycles
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85361050900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?