Cart

ZPD4.7

DIOTEC ZPD4.7

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 4,7V 5% DO35
Supplier: Diotec
Matchcode: ZPD4,7
Rutronik No.: DZ8452
Unit Pack: 5000
MOQ: 10000
package: DO35
Packaging: AMMOPACK
On request
0.0168 $
168.00 $

Prices

10,000 0.0168 $
20,000 0.016 $
30,000 0.0145 $
50,000 0.0133 $

Parameter

U(Z)
4.7 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
DO35
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?