ZMY3.9G

image shown is a representation only
Supplier: Diotec
Matchcode: ZMY3,9 GLASS
Rutronik No.: DZ9393
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Parameter
- U(Z)
- 3.9 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- I(Z)
- 100 mA
- Package
- MELF
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks