Cart

ZMY3.3G

DIOTEC ZMY3.3G

image shown is a representation only

DIOTEC

Z-DIODE 1W 3,3V 5% MELF
Supplier: Diotec
Matchcode: ZMY3.3 GLASS
Rutronik No.: DZ11486
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0828 $
414.00 $

Prices

5,000 0.0828 $
10,000 0.077 $
15,000 0.0733 $
20,000 0.0663 $
30,000 0.0609 $

Parameter

U(Z)
3.3 V
P(tot)
1 W
Tolerance
5 %
I(Z)
100 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?