ZMY180

image shown is a representation only
Supplier: Diotec
Matchcode: ZMY180 PLASTIK
Rutronik No.: DZ8704
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Parameter
- U(Z)
- 180 V
- P(tot)
- 1.3 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- MELF
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 19 weeks