Cart

ZMM47B

DIOTEC ZMM47B

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 47V 2% SOD-80C GLA
Supplier: Diotec
Matchcode: ZMM47B
Rutronik No.: DZ11273
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0176 $
44.00 $

Prices

2,500 0.0176 $
5,000 0.0172 $
10,000 0.0169 $
15,000 0.0165 $
27,500 0.016 $

Parameter

U(Z)
47 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
2.5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?