Cart

ZMM22

DIOTEC ZMM22

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 22V 5% MINIMELF
Supplier: Diotec
Matchcode: ZMM22
Rutronik No.: DZ11579
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0123 $
30.75 $

Prices

2,500 0.0123 $
5,000 0.012 $
10,000 0.0118 $
17,500 0.0114 $
32,500 0.0111 $

Parameter

U(Z)
22 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?