Cart

ZMD5.1

DIOTEC ZMD5.1

image shown is a representation only

DIOTEC

Z-DIODE 1,0W 5,1V 5% MINIMELF
Supplier: Diotec
Matchcode: ZMD5,1
Rutronik No.: DZ1
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0731 $
182.75 $

Prices

2,500 0.0731 $
15,000 0.0654 $
30,000 0.061 $

Parameter

U(Z)
5.1 V
P(tot)
1 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?