Cart

ZMD30B

DIOTEC ZMD30B

image shown is a representation only

DIOTEC

Z-DIODE 1W 30V 2% MINIMELF
Supplier: Diotec
Matchcode: ZMD30B
Rutronik No.: DZ9967
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.094 $
235.00 $

Prices

2,500 0.094 $
5,000 0.0873 $
7,500 0.0831 $
12,500 0.0751 $
17,500 0.069 $

Parameter

U(Z)
30 V
P(tot)
1 W
Tolerance
2 %
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?