Cart

ZMD13

DIOTEC ZMD13

image shown is a representation only

DIOTEC

Z-DIODE 1,0W 13V 5% MINIMELF
Supplier: Diotec
Matchcode: ZMD13
Rutronik No.: DZ8971
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0423 $
105.75 $

Prices

2,500 0.0423 $
5,000 0.0412 $
7,500 0.0405 $
12,500 0.0394 $
20,000 0.0384 $

Parameter

U(Z)
13 V
P(tot)
1 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?