Cart

ZMC4.7

DIOTEC ZMC4.7

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 4,7V 5% MICROMELF
Supplier: Diotec
Matchcode: ZMC4,7
Rutronik No.: DZ11410
Unit Pack: 2500
MOQ: 2500
package: MICROMELF
Packaging: REEL
On request
0.039 $
97.50 $

Prices

2,500 0.039 $
5,000 0.0365 $
10,000 0.0347 $
15,000 0.0314 $
25,000 0.0288 $

Parameter

U(Z)
4.7 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
60 mA
Package
MICROMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?